- Home ›
- All Products›
- 9-1415073-1
9-1415073-1
TE Connectivity / AMP Brand
RT3S5T30
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT3S5T30
Search Keywords: 914150731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415073-1
-
Alias/AKA:RT3S5T30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Relay Type:Industrial Panel Plug-In
-
Packaging Method:Carton
-
Coil Power Rating Class:.5 – 1 VA
-
Contact Voltage Rating:240 VAC
-
Contact Limiting Making Current:30 A
-
Relay Mounting Type:DIN Rail
-
Environmental Ambient Temperature Class:50 – 70 °C
-
Coil Voltage Rating:230 VAC
-
Insulation Creepage Class:8 mm
-
Contact Current Rating (Max):16 A
-
Contact Switching Voltage (Max):400 VAC
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 – 5000 V
-
Coil Resistance:32500 Ω
-
Contact Limiting Continuous Current:16 A
-
Actuating System:AC
-
Coil Magnetic System:Monostable, AC
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Operating Temperature Range:-20 – 70 °C
-
Contact Limiting Breaking Current:16 A
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Limiting Short-Time Current:16 A
-
Environmental Category of Protection:RTI
-
Insulation Clearance Class:8 mm
-
Coil Power Rating AC:.74 VA
-
Contact Plating Material:Gold
-
Width Class (Mechanical):12 – 16 mm
-
Contact Number of Poles:1
-
Contact Arrangement:1 Form C (CO)
-
Contact Material:AgNi90/10
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Product Width:.622 in, 15.8 mm
-
Contact Current Class:10 – 20 A, 16 A
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Product Weight:54 g, 1.905 oz
-
Product Length:3.031 in, 77 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Insulation Initial Dielectric Between Contacts & Coil:5000 V, 5000 Vrms
-
Product Height:2.716 in, 69 mm
-
Coil Special Features:Electrical Indicator , LED
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$30.42
50
$18.72
75
$14.82
100 +
$14.52
Click for Quote
Log in
to unlock special pricing