- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 9-1415071-1
9-1415071-1
TE Connectivity / AMP Brand
PT78730 DIN Rail relay Socket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PT78730 DIN Rail relay Socket
Search Keywords: 914150711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415071-1
-
Alias/AKA:PT78730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Relay Socket
-
Number of Contacts:14
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,828
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$29.52
10
$26.86
25
$23.12
50
$21.95
100
$20.15
250
$19.70
500 +
$19.37
Click for Quote
Log in
to unlock special pricing