- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1415067-1
9-1415067-1
TE Connectivity / AMP Brand
Vertical PCB Relay - 1 form A (NO) - Contacts: AgSnO2, 6A - Coil: 5VDC, 147 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Vertical PCB Relay - 1 form A (NO) - Contacts: AgSnO2, 6A - Coil: 5VDC, 147 ohm - Thru Hole
Search Keywords: 914150671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415067-1
-
Alias/AKA:V23092-A1005-A302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:147 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$16.08
500
$8.51
750
$5.99
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing