- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 9-1415055-1
9-1415055-1
TE Connectivity / AMP Brand
SR4D4110
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SR4D4110
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: 914150551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Coil Current:7.27 mA
-
Coil Resistance:15.125 KOhm
-
Dimension:40 x 13 x 16.5 mm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:DPST-NO,DPST-NC
-
Contact Form:2 Form A,2 Form B
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
63
$59.53
125
$31.77
188
$22.30
250 +
$21.85
Click for Quote
Log in
to unlock special pricing