- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 9-1415053-1
9-1415053-1
TE Connectivity / AMP Brand
SR4M4018
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SR4M4018
Search Keywords: 914150531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415053-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Coil Current:44.44 mA
-
Coil Resistance:405 Ohm
-
Dimension:40 x 13 x 16.5 mm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:3PST-NO,SPST-NC
-
Contact Form:3 Form A,1 Form B
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,824
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$57.96
25
$57.81
50
$57.67
63
$57.53
125
$30.70
188
$21.54
250 +
$21.11
Click for Quote
Log in
to unlock special pricing