- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 9-1415043-1
9-1415043-1
TE Connectivity / AMP Brand
MT78602
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
MT78602
Search Keywords: 914150431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415043-1
-
Alias/AKA:MT78602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
50
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$2.948
50
$2.680
100
$2.400
250
$2.310
500
$2.210
1,000
$2.000
2,500
$1.970
5,000
$1.940
7,500 +
$1.920
Click for Quote
Log in
to unlock special pricing