- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1415039-1
9-1415039-1
TE Connectivity / AMP Brand
Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT
Search Keywords: 914150391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Mounting:Through Hole
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.845 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$14.13
25
$14.10
50
$14.06
63
$14.03
125
$8.70
188
$6.86
250 +
$6.73
Click for Quote
Log in
to unlock special pricing