Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1415029-1

PB114024

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PB114024
Product Highlights:
  • PB Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 914150291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1415029-1
Alias/AKA: PB114024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1050
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 15 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-1415029-1 RoHS compliant?
Yes, 9-1415029-1 is RoHS compliant.
What is the lead time for 9-1415029-1?
The standard lead time for 9-1415029-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,695
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.31
250
$2.21
500
$2.14
1,050
$2.03
3,150
$1.52
5,250
$1.48
8,400 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!