- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1415011-1
9-1415011-1
TE Connectivity / AMP Brand
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 48VDC@14mA - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 48VDC@14mA - ThruHole
Search Keywords: 914150111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415011-1
-
Alias/AKA:V23047A1048A511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:3.291 KOhm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$21.28
250
$11.27
375
$7.93
500 +
$7.77
Click for Quote
Log in
to unlock special pricing