Available Replacements
Older Equivalent
1-1415536-9
1-1415536-9

TE Connectivity / AMP Brand

In Stock: 1,977

Minimum Order: 40

VIEW PRODUCT
Image is representational - see mfr. specs

RTH34012

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
RTH34012
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RTH Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
Search Keywords: 914150061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1415006-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
  • Coil Resistance:
    360 Ohm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 957
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$4.25
60
$3.49
260
$3.26
500
$3.09
1,000
$3.08
2,500
$2.43
5,000
$2.37
7,500 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!