- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1415002-1
9-1415002-1
TE Connectivity / AMP Brand
PT370T30
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PT370T30
Search Keywords: 914150021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415002-1
-
Alias/AKA:PT370T30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$21.26
25
$21.21
50
$21.15
63
$21.10
125
$13.09
188
$10.33
250 +
$10.13
Click for Quote
Log in
to unlock special pricing