- Home ›
- All Products›
- 9-1411325-5
9-1411325-5
TE Connectivity / AMP Brand
2X3 POS GET-FEMALE CONNECTOR U
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X3 POS GET-FEMALE CONNECTOR U
Search Keywords: 914113255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1411325-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Sealable:No
-
Packaging Method:Tray
-
Number of Positions:6
-
Number of Rows:2
-
Packaging Quantity:160
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Product Width:.698 in, 17.75 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:.53 in, 13.47 mm
-
Connector Position Assurance Capable:Yes
-
Circuit Application:Signal
-
Connector Height:.889 in, 22.6 mm
-
Primary Locking Feature:On the Terminal
-
Strain Relief:Without
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.64mm
-
Nominal Voltage Architecture:12 V
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Mating Tab Width:.025 in, .64 mm
-
Housing Material:PA GF
-
Operating Temperature (Max):100 °C, 212 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
You may purchase all in-stock quantity of 90
Stock lot only:
90
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.8591
800
$0.7810
1,080
$0.7290
1,440 +
$0.7140
Click for Quote
Log in
to unlock special pricing