- Home ›
- All Products›
- 9-1411325-4
9-1411325-4
TE Connectivity / AMP Brand
2X3POS. GET-ASSY SOCKET HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X3POS. GET-ASSY SOCKET HOUSING
Search Keywords: 914113254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1411325-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Packaging Quantity:160
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Tray
-
Sealable:No
-
Number of Positions:6
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Product Width:.698 in, 17.75 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Length:.53 in, 13.47 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Size:.64mm
-
Mating Tab Width:.025 in, .64 mm
-
Contact Current Rating (Max):7.5 A
-
Housing Material:PA GF
-
Operating Temperature (Max):100 °C, 212 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:Yes
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Nominal Voltage Architecture:12 V
-
Circuit Application:Signal
-
Connector Height:.889 in, 22.6 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
360
$1.247
720
$0.935
1,080
$0.873
1,440 +
$0.855
Click for Quote
Log in
to unlock special pricing