- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9-1394049-1
9-1394049-1
TE Connectivity / AMP Brand
COVER F.15P REC-HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER F.15P REC-HSG
Product Highlights:
- Cover
- Receptacle
- MCP Series
- 15 Positions
- Tab Fit = 2.79 mm
Search Keywords: 913940491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1394049-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cover
-
Dimension:29 x 41 x 21.75 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.54
250
$1.25
500
$1.20
1,000
$1.15
3,000
$1.05
5,000
$1.02
8,000
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing