- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 9-1393792-9
9-1393792-9
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 24VDC, 200mW - Thru Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 24VDC, 200mW - Thru Hole
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords: 913937929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393792-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 85 °C
-
Dimension:20.2 x 10 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:8.33 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.