- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393768-3
9-1393768-3
TE Connectivity / AMP Brand
R10-R2P2-V700=R10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R10-R2P2-V700=R10
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913937683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393768-3
-
Alias/AKA:R10-R2P2-V700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:700 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$62.74
6
$61.65
11
$60.58
21 +
$59.50
Click for Quote
Log in
to unlock special pricing