- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 9-1393766-6
9-1393766-6
TE Connectivity / AMP Brand
Electromechanical Relay 115VAC 9KOhm 0.5A DPDT (24.13x18.67x30.15)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 9KOhm 0.5A DPDT (24.13x18.67x30.15)mm THT General Purpose Relay
Search Keywords: 913937666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393766-6
-
Alias/AKA:R10-E2L2-115V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
Dimension:24.13 x 18.67 x 30.15 mm
-
Termination Style:PC Pin
-
Coil Current:13 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$63.14
5
$59.51
10
$58.61
25
$56.20
50
$55.36
100
$54.53
250 +
$53.71
Click for Quote
Log in
to unlock special pricing