- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393765-5
9-1393765-5
TE Connectivity / AMP Brand
R10-E1W4-V700=R10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
R10-E1W4-V700=R10
Product Highlights:
- Relay Type = General Purpose, Multicontact
- Relay Style = General
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 7.5 Amps.
Search Keywords: 913937655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393765-5
-
Alias/AKA:R10-E1W4-V700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:7.5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:700 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
72
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$84.36
5
$80.35
20
$76.69
48
$73.36
144 +
$70.30
Click for Quote
Log in
to unlock special pricing