- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 9-1393646-4
9-1393646-4
TE Connectivity / AMP Brand
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- With Contacts
- Contact Gender = Pin
- Housing Gender = Receptacle
- Type = Type C
- 2.54 mm Centerline
Search Keywords: 913936464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393646-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:DIN 41612
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1170
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,170
$10.46
2,340
$5.34
3,510
$3.64
4,680 +
$3.57
Click for Quote
Log in
to unlock special pricing