- Home ›
- All Products›
- 9-1393644-7
9-1393644-7
TE Connectivity / AMP Brand
V42254B1200C968=PC612 MESSERLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V42254B1200C968=PC612 MESSERLE
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords: 913936447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393644-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Board-to-Board
-
Number of Rows:2
-
Number of Columns:16
-
Number of Positions:32
-
Number of Signal Positions:32
-
Circuit Application:Signal
-
DIN Level:II
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Sealable:No
-
Connector & Housing Type:Plug
-
DIN Size:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.118 in, 3 mm
-
Rows Loaded:A , C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$2.90
200
$2.17
300
$2.03
400 +
$1.99
Click for Quote
Log in
to unlock special pricing