- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 9-1393640-3
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
9-1393640-3
V42254B2201C963=PC612 FEDERLEI
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
V42254B2201C963=PC612 FEDERLEI
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 64
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords: 913936403
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1393640-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | DIN 41612 |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 9-1393640-3 discontinued?
Yes, 9-1393640-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9-1393640-3?
The recommended replacement for 9-1393640-3 is 2489559-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 9-1393640-3 RoHS compliant?
Yes, 9-1393640-3 is RoHS compliant.
What is the lead time for 9-1393640-3?
The standard lead time for 9-1393640-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories