- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 9-1393480-9
TE Connectivity / AMP Brand
9-1393480-9
V23529B1225B209=SUB D FEDERLEI
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393480-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.