- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393292-8
9-1393292-8
TE Connectivity / AMP Brand
Electromechanical Relay SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay SPST-NO
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 25 Amps.
- Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: 913932928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393292-8
-
Alias/AKA:VFMA-11F41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,002
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.74
50
$6.47
250
$6.21
550
$5.97
1,700 +
$5.72
Click for Quote
Log in
to unlock special pricing