- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9-1393254-7
9-1393254-7
TE Connectivity / AMP Brand
W93-X1110-30=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W93-X1110-30=M6/M7/M9/W6/W7
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 30 Amps.
Search Keywords: 913932547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393254-7
-
Alias/AKA:W93-X1110-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$226.77
8
$224.51
16
$222.26
24
$220.04
56
$217.84
104 +
$215.66
Click for Quote
Log in
to unlock special pricing