- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9-1393253-3
9-1393253-3
TE Connectivity / AMP Brand
W69-X2Q12-5=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W69-X2Q12-5=M6/M7/M9/W6/W7
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 5 Amps.
- Toggle Color = White
Search Keywords: 913932533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393253-3
-
Alias/AKA:W69-X2Q12-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:3
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$209.80
3
$206.96
8
$205.60
16
$202.98
24 +
$202.47
Click for Quote
Log in
to unlock special pricing