- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9-1393252-5
TE Connectivity / AMP Brand
9-1393252-5
W67-X2Q734-5=M6/M7/M9/W6/W7
View Datasheet Ask the Datasheet Accessories Notify Me
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 5 A
- Toggle Color = White
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1393252-5 |
| Alias/AKA: | W67-X2Q734-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 277,65 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 5 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
-
This product is discontinued, but still in stock.