- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9-1393252-2
9-1393252-2
TE Connectivity / AMP Brand
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/65VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/65VDC
Search Keywords: 913932522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393252-2
-
Alias/AKA:W67-X2Q734-15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
235
Can Ship immediately
Minimum Order Quantity:
2