Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1393243-1

General Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
Search Keywords: 913932431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393243-1
Alias/AKA: RT425524
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Contact Arrangement: 2 Form C (CO)
Coil Resistance: 350 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-1393243-1 RoHS compliant?
Yes, 9-1393243-1 is RoHS compliant.
What is the lead time for 9-1393243-1?
The standard lead time for 9-1393243-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,327
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.02
250
$11.74
500
$11.62
750
$11.51
1,500
$11.39
2,250
$11.28
3,000 +
$11.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!