- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393239-7
9-1393239-7
TE Connectivity / AMP Brand
Electromechanical Relay 18VDC 16A SPDT (29x12.7x15.7)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 16A SPDT (29x12.7x15.7)mm THT Power Relay
Search Keywords: 913932397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393239-7
-
Alias/AKA:RT314018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$7.89
750
$4.18
1,125
$2.94
1,500 +
$2.88
Click for Quote
Log in
to unlock special pricing