- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393230-8
9-1393230-8
TE Connectivity / AMP Brand
Electromechanical Relay 110VDC 23.1KOhm 16A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Electromechanical Relay 110VDC 23.1KOhm 16A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Search Keywords: 913932308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393230-8
-
Alias/AKA:RP411110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:23.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,089
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$41.47
25
$41.37
50
$41.27
125
$41.17
250
$21.73
375
$14.94
500 +
$14.64
Click for Quote
Log in
to unlock special pricing