- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393211-8
9-1393211-8
TE Connectivity / AMP Brand
T92S7A12-24
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
T92S7A12-24
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 913932118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393211-8
-
Alias/AKA:T92S7A12-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Arrangement:2 Form A (NO)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,546
Ships today, if you order in
Minimum Order Quantity:
240
23 Weeks
can ship
10/19/26