Image is representational - see mfr. specs

T92S7A12-120

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
T92S7A12-120
Product Highlights:
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 110 VAC, 120 VAC
Search Keywords: 913932117
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1393211-7
  • Alias/AKA:
    T92S7A12-120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    40 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 686
Can Ship immediately
23 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.08
5
$24.59
10
$22.35
30
$20.91
60
$20.69
120
$20.48
270 +
$18.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!