- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393211-4
9-1393211-4
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913932114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393211-4
-
Alias/AKA:T92S11D22-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:40(NO)/3(NC) A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,319
can ship 5/18/26
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$26.06
5
$16.71
10
$16.62
30
$16.51
60
$16.35
120
$16.10
270 +
$15.37
Click for Quote
Log in
to unlock special pricing