- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393211-3
TE Connectivity / AMP Brand
9-1393211-3
General Purpose Relay - T92 Series - Power - Non Latching - DPDT - 12 VDC - 30 A.
View Datasheet Ask the Datasheet Accessories Notify Me
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1393211-3 |
| Alias/AKA: | T92S11D22-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 40(NO)/3(NC) A |
| Mounting: | Flange Mount |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 85 °C |