9-1393211-1
TE Connectivity / AMP Brand
T92S11D12-48
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
T92S11D12-48
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913932111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393211-1
-
Alias/AKA:T92S11D12-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:40(NO)/3(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,784
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$33.12
10
$19.73
25
$19.34
60
$19.15
120
$19.09
180
$19.05
240 +
$18.38
Click for Quote
Log in
to unlock special pricing