- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393208-0
9-1393208-0
TE Connectivity / AMP Brand
T90N5D12-18=T90
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
T90N5D12-18=T90
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T90 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 20 A
Search Keywords: 913932080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393208-0
-
Alias/AKA:T90N5D12-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.24
65
$5.15
150
$5.05
250
$4.96
500
$4.86
1,000
$4.02
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing