- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 9-1393136-8
9-1393136-8
TE Connectivity / AMP Brand
CHB-38-30003=TIME DELAY REL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
CHB-38-30003=TIME DELAY REL
Product Highlights:
- CH Series
- Time Delay Relay
- Input Voltage = 24 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: 913931368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393136-8
-
Alias/AKA:CHB-38-30003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1 to 180 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$156.16
3
$151.45
5
$147.79
10 +
$141.07
Click for Quote
Log in
to unlock special pricing