- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393127-5
9-1393127-5
TE Connectivity / AMP Brand
PRD-3DY0-12=PRD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRD-3DY0-12=PRD
Product Highlights:
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 25 A
Search Keywords: 913931275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393127-5
-
Alias/AKA:PRD-3DY0-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$35.17
5
$33.14
20
$32.17
40
$31.30
60
$31.23
100
$27.13
260 +
$26.61
Click for Quote
Log in
to unlock special pricing