- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393127-4
9-1393127-4
TE Connectivity / AMP Brand
PRD-3DY0-110=PRD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRD-3DY0-110=PRD
Product Highlights:
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913931274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393127-4
-
Alias/AKA:PRD-3DY0-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$77.88
5
$77.11
20
$65.49
40
$63.24
60
$61.97
100
$60.38
260 +
$60.23
Click for Quote
Log in
to unlock special pricing