- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393121-9
9-1393121-9
TE Connectivity / AMP Brand
KHAE-17D11-24=KH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KHAE-17D11-24=KH
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913931219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393121-9
-
Alias/AKA:KHAE-17D11-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:690 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$48.30
5
$45.52
10
$44.83
25
$43.87
50
$42.99
100
$42.35
250 +
$41.71
Click for Quote
Log in
to unlock special pricing