- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393117-9
9-1393117-9
TE Connectivity / AMP Brand
Power Relay - 3PDT - 120 VAC - 10 A - KUP Series - Panel - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 3PDT - 120 VAC - 10 A - KUP Series - Panel - Non Latching.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: 913931179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393117-9
-
Alias/AKA:KUP-14A55-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 45 °C
-
Coil Resistance:1.7 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
On Order:
600
can ship 11/23/26
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$32.25
5
$31.18
10
$25.90
25
$25.71
50
$25.58
100
$25.45
250 +
$24.22
Click for Quote
Log in
to unlock special pricing