- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393116-7
9-1393116-7
TE Connectivity / AMP Brand
KUMP-7A58-24=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KUMP-7A58-24=KU
Product Highlights:
- KUMP Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 913931167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393116-7
-
Alias/AKA:KUMP-7A58-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:72 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
135
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$67.06
10
$58.84
25
$55.91
38
$54.95
75
$53.06
113
$52.13
150 +
$51.87
Click for Quote
Log in
to unlock special pricing