- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393116-3
9-1393116-3
TE Connectivity / AMP Brand
KUMP-14D58-24=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
KUMP-14D58-24=KU
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUMP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 15 A
Search Keywords: 913931163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393116-3
-
Alias/AKA:KUMP-14D58-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:15 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:472 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$69.93
50
$60.84
75
$60.53
125
$60.23
150 +
$59.93
Click for Quote
Log in
to unlock special pricing