- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393114-0
9-1393114-0
TE Connectivity / AMP Brand
KUHP-5D51-12=KU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
KUHP-5D51-12=KU
Product Highlights:
- Relay Type = Power
- Relay Style = General
- KUHP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 A
Search Keywords: 913931140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393114-0
-
Alias/AKA:KUHP-5D51-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:30 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$58.59
5
$57.91
10
$51.01
25
$48.76
50
$47.08
100
$41.98
250 +
$41.77
Click for Quote
Log in
to unlock special pricing