- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393113-9
9-1393113-9
TE Connectivity / AMP Brand
KUEP-3D15-125=KU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KUEP-3D15-125=KU
Search Keywords: 913931139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393113-9
-
Alias/AKA:KUEP-3D15-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:125 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
147
can ship 8/10/26
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$91.31
5
$64.45
10
$59.39
25
$53.72
50
$51.88
100
$49.26
250 +
$48.83
Click for Quote
Log in
to unlock special pricing