- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393113-0
9-1393113-0
TE Connectivity / AMP Brand
KUEP-11D35-24=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KUEP-11D35-24=KU
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUEP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
Search Keywords: 913931130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393113-0
-
Alias/AKA:KUEP-11D35-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:320 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
635
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$61.77
5
$61.16
10
$54.06
25
$51.37
50
$49.60
100
$49.36
250 +
$49.11
Click for Quote
Log in
to unlock special pricing