- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393109-8
9-1393109-8
TE Connectivity / AMP Brand
KU-14A31-240=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
KU-14A31-240=KU
Product Highlights:
- KU Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords: 913931098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393109-8
-
Alias/AKA:KU-14A31-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:5 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 60 °C
-
Coil Resistance:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$35.23
10
$34.59
19 +
$33.94
Click for Quote
Log in
to unlock special pricing