- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393109-7
9-1393109-7
TE Connectivity / AMP Brand
KU-11D45F-24=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
KU-11D45F-24=KU
Product Highlights:
- KU Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913931097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393109-7
-
Alias/AKA:KU-11D45F-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 85 °C
-
Coil Resistance:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$31.48
10
$30.90
25
$29.42
50
$28.63
100
$28.20
250 +
$27.77
Click for Quote
Log in
to unlock special pricing