- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393104-9
9-1393104-9
TE Connectivity / AMP Brand
KRPA-5AG-24=KRPA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
KRPA-5AG-24=KRPA
Product Highlights:
- KRPA Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 913931049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393104-9
-
Alias/AKA:KRPA-5AG-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:85 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$33.92
5
$31.96
10
$31.48
25
$31.03
50
$30.19
100
$29.81
250 +
$29.62
Click for Quote
Log in
to unlock special pricing