- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393101-8
9-1393101-8
TE Connectivity / AMP Brand
KRP-14AG-240=KA/KB/KC/KR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
KRP-14AG-240=KA/KB/KC/KR
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KRP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
Search Keywords: 913931018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393101-8
-
Alias/AKA:KRP-14AG-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:9.11 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$95.14
5
$86.41
10
$82.32
15
$81.09
25
$76.32
50 +
$74.29
Click for Quote
Log in
to unlock special pricing